Takachi Electric Industrial Extruded Aluminium Enclosure, 106.5 x 186.5 x 285mm
- RS Stock No.:
- 251-1273
- Mfr. Part No.:
- EX19-11-29SS
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR478.24
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR478.24 |
*price indicative
- RS Stock No.:
- 251-1273
- Mfr. Part No.:
- EX19-11-29SS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Extruded Aluminium | |
| External Length | 186.5 mm | |
| External Height | 106.5 mm | |
| External Width | 186.5 mm | |
| External Dimensions | 106.5 x 186.5 x 285mm | |
| Range | EX | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Extruded Aluminium | ||
External Length 186.5 mm | ||
External Height 106.5 mm | ||
External Width 186.5 mm | ||
External Dimensions 106.5 x 186.5 x 285mm | ||
Range EX | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial simple yet beautiful aluminium extrusion enclosure. Front panel of enclosure is high-end finish by CNC machining. Suitable for industrial and audio interface equipment. Selectable in 73 different sizes and 4 colour combinations.
Selectable in 4 different colour combinations
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Beautiful high-end finish is achieved by precision CNC finishing
Suitable for industrial and audio interface equipment
Custom length is available
Related links
- Takachi Electric Industrial Extruded Aluminium Enclosure, 81.5 x 186.5 x 285mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 43.5 x 186.5 x 285mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 61.5 x 186.5 x 285mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 106.5 x 186.5 x 285mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 106.5 x 186.5 x 125mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 106.5 x 186.5 x 230mm
- Takachi Electric Industrial Extruded Aluminium Enclosure, 106.5 x 186.5 x 177mm
- Takachi Electric Industrial Aluminium Heat Sink Case, 61.5 x 186.5 x 285mm
