Takachi Electric Industrial Aluminium Enclosure, 65 x 237 x 237mm
- RS Stock No.:
- 251-1196
- Mfr. Part No.:
- ALR18-7-18
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR419.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR419.74 |
*price indicative
- RS Stock No.:
- 251-1196
- Mfr. Part No.:
- ALR18-7-18
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 237 mm | |
| External Height | 65 mm | |
| External Width | 237 mm | |
| External Dimensions | 65 x 237 x 237mm | |
| Range | ALR | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 237 mm | ||
External Height 65 mm | ||
External Width 237 mm | ||
External Dimensions 65 x 237 x 237mm | ||
Range ALR | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial designed curved arc aluminium case with corner support columns. While elegantly designed, the flat panel structure allows for easy usage and customization. Suitable to be used for embedded computers, audio amplifiers and power supply enclosures.
A curved arc design creates a unique aesthetic appearance and allows both easy assembly and customization
6 different sizes are available
Possible to be used in a flat layout or a standing layout
Consists of knurled thumb screws for easy hand assembly
High resolution photo images and colour gradation can also be printed with ease
6 different sizes are available
Possible to be used in a flat layout or a standing layout
Consists of knurled thumb screws for easy hand assembly
High resolution photo images and colour gradation can also be printed with ease
Related links
- Takachi Electric Industrial Aluminium Enclosure, 100 x 237 x 237mm
- Takachi Electric Industrial Aluminium Aluminium Case, 25 x 80 x 110mm
- Takachi Electric Industrial Acrylic General Purpose Enclosure, 67 x 239 x 239mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 180 x 80 x 70mm
- Takachi Electric Industrial White ABS Handheld Enclosure, 65 x 35 x 11mm
- Takachi Electric Industrial Black ABS Handheld Enclosure, 65 x 35 x 11mm
- Takachi Electric Industrial Aluminium Aluminium Case, 50 x 120 x 175mm
- Takachi Electric Industrial Aluminium Aluminium Case, 30 x 130 x 180mm
