Takachi Electric Industrial Aluminium Enclosure, 100 x 237 x 237mm

Subtotal (1 unit)*

MYR438.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR438.50

*price indicative

RS Stock No.:
251-1195
Mfr. Part No.:
ALR18-10-18
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

External Length

237 mm

External Height

100 mm

External Width

237 mm

External Dimensions

100 x 237 x 237mm

Range

ALR

COO (Country of Origin):
JP
The Takachi Electric Industrial designed curved arc aluminium case with corner support columns. While elegantly designed, the flat panel structure allows for easy usage and customization. Suitable to be used for embedded computers, audio amplifiers and power supply enclosures.

A curved arc design creates a unique aesthetic appearance and allows both easy assembly and customization
6 different sizes are available
Possible to be used in a flat layout or a standing layout
Consists of knurled thumb screws for easy hand assembly
High resolution photo images and colour gradation can also be printed with ease

Related links