Fibox Polycarbonate Enclosure, 420 x 320 x 150mm
- RS Stock No.:
- 247-4468
- Distrelec Article No.:
- 302-55-585
- Mfr. Part No.:
- NEO PC 423215 G
- Manufacturer:
- Fibox
Bulk discount available
Subtotal (1 unit)*
MYR547.53
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR547.53 |
| 5 - 9 | MYR520.17 |
| 10 - 19 | MYR492.80 |
| 20 - 49 | MYR465.38 |
| 50 + | MYR438.02 |
*price indicative
- RS Stock No.:
- 247-4468
- Distrelec Article No.:
- 302-55-585
- Mfr. Part No.:
- NEO PC 423215 G
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 150 mm | |
| External Height | 420 mm | |
| External Width | 320 mm | |
| External Dimensions | 420 x 320 x 150mm | |
| Range | NEO | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 150 mm | ||
External Height 420 mm | ||
External Width 320 mm | ||
External Dimensions 420 x 320 x 150mm | ||
Range NEO | ||
- COO (Country of Origin):
- FI
The Fibox NEO PC 423215 G is a hinged polycarbonate enclosure with RAL 7035 light grey colour.
Height 420 mm
Width 320 mm
Depth 150 mm
Width 320 mm
Depth 150 mm
Related links
- Fibox Polycarbonate Enclosure, 420 x 320 x 150mm
- Fibox ABS Enclosure, 420 x 320 x 150mm
- Fibox Polycarbonate Enclosure, 320 x 320 x 150mm
- Fibox Polycarbonate Enclosure, 320 x 220 x 150mm
- Fibox ABS Enclosure, 320 x 320 x 150mm
- Fibox ABS Enclosure, 320 x 220 x 150mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA suitable enclosure, 420 x 15 x 750mm
- Schneider Electric PanelSeT Series Polyester Frame for Use with Thalassa PLA suitable enclosure, 420 x 15 x 2000mm
