Hammond 1551 Series ABS General Purpose Enclosure, IP54, 60 x 15 x 60mm
- RS Stock No.:
- 228-7754
- Distrelec Article No.:
- 302-26-155
- Mfr. Part No.:
- 1551TTGY
- Manufacturer:
- Hammond
Bulk discount available
Subtotal (1 unit)*
MYR16.25
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR16.25 |
| 10 - 19 | MYR15.60 |
| 20 + | MYR14.95 |
*price indicative
- RS Stock No.:
- 228-7754
- Distrelec Article No.:
- 302-26-155
- Mfr. Part No.:
- 1551TTGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 60 mm | |
| External Height | 15 mm | |
| External Width | 60 mm | |
| External Dimensions | 60 x 15 x 60mm | |
| IP Rating | IP54 | |
| Range | 1551 | |
| Flanged | No | |
| Shielded | No | |
| Series | 1551 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 60 mm | ||
External Height 15 mm | ||
External Width 60 mm | ||
External Dimensions 60 x 15 x 60mm | ||
IP Rating IP54 | ||
Range 1551 | ||
Flanged No | ||
Shielded No | ||
Series 1551 | ||
- COO (Country of Origin):
- CA
The Hammond 1551 Series ABS plastic miniature hand held enclosure is general purpose enclosure has mounting flanges and key rings. It is ideally suited for mounting small printed circuit boards or used as potting boxes.
Molded in a choice of black, grey, or translucent blue general purpose ABS plastic.
Satin texture finish.
Complete with lid and two self tapping screws.
This series is also available with flanged lids.
Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
2 P.C. board standoffs molded into interior.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Some sizes are available with a keyring kit.
Models with key ring kit are predrilled in the narrow side.
Satin texture finish.
Complete with lid and two self tapping screws.
This series is also available with flanged lids.
Screws are colour matched to enclosure (nickel plated screws with grey enclosures and black plated with black enclosures).
2 P.C. board standoffs molded into interior.
Lap joint construction provides protection against access of dust and splashing water.
Designed to meet IP54.
Some sizes are available with a keyring kit.
Models with key ring kit are predrilled in the narrow side.
Related links
- Hammond 1551 Series ABS General Purpose Enclosure 60 x 15 x 60mm
- Hammond 1551 Series ABS General Purpose Enclosure Flanged, 60 x 15 x 60mm
- Hammond 1551 Series ABS General Purpose Enclosure 60 x 21 x 60mm
- Hammond 1551 Series ABS General Purpose Enclosure Flanged, 60 x 21 x 60mm
- Hammond 1551 Series ABS General Purpose Enclosure Flanged, 101 x 15 x 40mm
- Hammond 1551 Series ABS General Purpose Enclosure 101 x 15 x 40mm
- Hammond 1551 Series ABS General Purpose Enclosure 81 x 15 x 81mm
- Hammond 1551 Series ABS General Purpose Enclosure Flanged, 81 x 15 x 81mm
