Hammond 1591 Series ABS General Purpose Enclosure, IP54, Flanged, 109 x 41 x 81mm
- RS Stock No.:
- 228-7343
- Mfr. Part No.:
- 1591XXSFLGY
- Manufacturer:
- Hammond
Bulk discount available
Subtotal (1 unit)*
MYR36.04
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR36.04 |
| 10 - 49 | MYR34.60 |
| 50 + | MYR33.17 |
*price indicative
- RS Stock No.:
- 228-7343
- Mfr. Part No.:
- 1591XXSFLGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| External Length | 109 mm | |
| External Height | 41 mm | |
| External Width | 81 mm | |
| External Dimensions | 109 x 41 x 81mm | |
| IP Rating | IP54 | |
| Flanged | Yes | |
| Series | 1591 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
External Length 109 mm | ||
External Height 41 mm | ||
External Width 81 mm | ||
External Dimensions 109 x 41 x 81mm | ||
IP Rating IP54 | ||
Flanged Yes | ||
Series 1591 | ||
- COO (Country of Origin):
- US
The Hammond 1591XX series is the multi-purpose enclosures and this enclosure ideally suited for mounting printed circuit boards horizontally. The strong tongue and groove lid to box construction provides protection against access of dust and splashing wat
Designed to meet IP54
Material used for the enclosure ABS plastic
Material used for the enclosure ABS plastic
Related links
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 109 x 41 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure 109 x 41 x 81mm
- Hammond 1591 Series Polycarbonate General Purpose Enclosure 109 x 41 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 119 x 56 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 122 x 56 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 150 x 46 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure Flanged, 152 x 46 x 81mm
- Hammond 1591 Series ABS General Purpose Enclosure 152 x 46 x 81mm
