RS Better World
Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure, IP55, 1.6 m x 400 mm
- RS Stock No.:
- 219-9664
- Mfr. Part No.:
- NSY2SP164
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,190.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,190.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9664
- Mfr. Part No.:
- NSY2SP164
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Body Material | Steel | |
| External Height | 1.6m | |
| External Width | 400mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Body Material Steel | ||
External Height 1.6m | ||
External Width 400mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PanelSeT Accessoires | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF external fixing side panels has dimension as 1600x400 mm.It has Multi-purpose application, enclosure accessory and mounting on sides. Fixing mode by screws type captive, from the outside of enclosure.
Structured finish, epoxy-polyester powder
Steel material is used
Grey (RAL 7035) colour
Related links
- Schneider Electric NSY2SP Series Grey Steel Enclosure 1.6 m x 600 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure 1.8 m x 500 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel Enclosure IK10, 1.6 m x 400 mm x 600 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 23 mm H, 400 mm L For Use With 3D
- Schneider Electric PanelSeT Series Grey RAL 7035 Steel General Purpose Enclosure IK08, 800 mm x 1.6 m x 400 mm
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 42 mm H, 609 mm L For Use With 3D
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 48 mm H, 800 mm L For Use With 3D
- Schneider Electric PanelSeT Accessoires Series Grey Steel Enclosure Canopy 23 mm H, 600 mm L For Use With 3D
