Bopla Bocube Series Polycarbonate General Purpose Enclosure, IP66, IP68, Flanged, 239 x 300 x 120mm

Subtotal (1 unit)*

MYR611.04

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR611.04

*price indicative

RS Stock No.:
218-8475
Mfr. Part No.:
96028565 B 233012 PC-V0-G-7035
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polycarbonate

External Length

239 mm

External Height

120 mm

External Width

300 mm

External Dimensions

239 x 300 x 120mm

IP Rating

IP66, IP68

Range

Bocube

Flanged

Yes

Shielded

No

Series

Bocube

COO (Country of Origin):
RO
The Bopla Bocub enclosures of ABS material and single-coloured.

IP66, 68 degree of protection

Related links