Hammond 1457 Series Black Aluminium Enclosure, IP65, Black Lid, 87 x 171.2 x 31.4mm

Subtotal (1 unit)*

MYR161.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR161.15

*price indicative

RS Stock No.:
124-1609
Distrelec Article No.:
302-64-588
Mfr. Part No.:
1457J1601BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

External Length

87 mm

External Height

31.4 mm

External Width

171.2 mm

External Dimensions

87 x 171.2 x 31.4mm

Range

1457

IP Rating

IP65

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Series

1457

Weight

103g

Gasket Material

Polyethylene Foam

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1457 Extruded Aluminium Enclosures


The Hammond 1457 series enclosure has an extruded aluminium body and two diecast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs.

Features and Benefits


Rugged body constructed from extruded aluminium with a minimum thickness of 1.5 mm
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Extruded body includes a recessed area for labels or membrane keypad
Black satin powder paint end panels
IP65 protection

Related links