CAHORS Grey Transparent Lid Fibreglass Enclosure, IP66 141 mm, 270 mm, 180 mm
- RS Stock No.:
- 839-864
- Mfr. Part No.:
- E2718L
- Manufacturer:
- CAHORS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 839-864
- Mfr. Part No.:
- E2718L
- Manufacturer:
- CAHORS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAHORS | |
| Body Material | Fibreglass | |
| Product Type | Enclosure | |
| External Height | 141mm | |
| External Length | 270mm | |
| External Width | 180mm | |
| IP Rating | IP66 | |
| Lid Colour | Transparent | |
| Colour | Grey | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand CAHORS | ||
Body Material Fibreglass | ||
Product Type Enclosure | ||
External Height 141mm | ||
External Length 270mm | ||
External Width 180mm | ||
IP Rating IP66 | ||
Lid Colour Transparent | ||
Colour Grey | ||
Shielding No | ||
- COO (Country of Origin):
- ES
Moulded Enclosures
A range of Compression moulded Glass Reinforced Polyester Enclosures
Lightweight and double insulated
Impact resistant and self extinguishing
Will not absorb water
Non-tracking and resistant to temperature change
Lids with polyurethane seal and slotted head polyamide screws
The External Height dimension includes the thickness of the Lid
Related links
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 360 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 mm 540 mm
- CAHORS GRP Combiester Series Grey Fibreglass Enclosure 540 mm, 270 mm
- CAHORS GRP Combiester Series Grey Fibreglass Enclosure 360 mm, 270 mm
- Schneider Electric Thalassa PLS Series Grey Fibreglass Reinforced Polyester Enclosure IK09 135 mm 270 mm
- Schneider Electric PanelSeT Series Polycarbonate Floor Standing Enclosure IP66 180 mm, 270 mm 180 mm
