Schneider Electric NSY Series Grey Steel General Purpose Enclosure, IK10, 1062 x 62 x 600mm
- RS Stock No.:
- 654-409
- Mfr. Part No.:
- NSYS3HD10640
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR8,401.40
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,401.40 |
*price indicative
- RS Stock No.:
- 654-409
- Mfr. Part No.:
- NSYS3HD10640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| External Length | 1062 mm | |
| External Height | 62 mm | |
| External Width | 600 mm | |
| External Dimensions | 1062 x 62 x 600mm | |
| Colour | Grey | |
| Series | NSY | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
External Length 1062 mm | ||
External Height 62 mm | ||
External Width 600 mm | ||
External Dimensions 1062 x 62 x 600mm | ||
Colour Grey | ||
Series NSY | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Heavy-duty outdoor enclosure designed for robust industrial applications. It features a single-piece steel body with anti-corrosive coating and a polyester powder finish in grey (RAL 7035), providing excellent durability against harsh environments. The enclosure includes a reversible plain door with a 3-point lock, a canopy, a cable gland plate, and a document pocket for added functionality.
IP55 and IP66 protection
IK10 protection
Compact enclosure
RoHS compliant
IK10 protection
Compact enclosure
RoHS compliant
Related links
- Schneider Electric NSY Series Grey Steel General Purpose Enclosure IK07, 85 x 85 x 49mm
- Schneider Electric NSY Series Black IP55 2000 x 600 x 500mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 1000 x 800 x 300mm
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 600 x 400 x 200mm
- Schneider Electric Spacial SF Series Grey Galvanised Steel General Purpose Enclosure IK10, 1800 x 800 x 600mm
- Schneider Electric NSY Series Galvanised Steel Enclosure Flanged, 1400 x 600mm
- nVent HOFFMAN 60 x 62 x 600mm Plinth for use with Enclosure
- Schneider Electric NSY Series Black IP55 1800 x 800 x 400mm

