Schneider Electric NSY Series Grey General Purpose Enclosure, IP55, IK10, 1000 x 800 x 300mm
- RS Stock No.:
- 654-343
- Mfr. Part No.:
- NSYS3HF10830P
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR6,170.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,170.90 |
*price indicative
- RS Stock No.:
- 654-343
- Mfr. Part No.:
- NSYS3HF10830P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Length | 1000 mm | |
| External Height | 800 mm | |
| External Width | 300 mm | |
| External Dimensions | 1000 x 800 x 300mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Series | NSY | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Length 1000 mm | ||
External Height 800 mm | ||
External Width 300 mm | ||
External Dimensions 1000 x 800 x 300mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Series NSY | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric PanelSeT S3HF is a wall-mounted enclosure designed for industrial applications requiring EMC immunity. Constructed from durable Aluzinc with an epoxy-polyester powder finish, it features a single-piece body and a plain front door secured by a 3-point lock. This enclosure includes one mounting plate and is designed for easy front accessibility and operation. Finished in grey (RAL 7035), it meets IEC 60529 standards for ingress protection.
IP55 and IK10 protection
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Compact enclosure designed for multi purpose use
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series Grey General Purpose Enclosure IK10, 600 x 400 x 200mm
- Schneider Electric NSY Series Black IP55 2000 x 600 x 500mm
- Schneider Electric NSY Series Black IP55 1600 x 800 x 400mm
- Schneider Electric NSY Series Black IP55 1800 x 800 x 400mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 600 x 800 x 300mm
- Schneider Electric NSY Series Grey Steel General Purpose Enclosure IK07, 85 x 85 x 49mm
- Schneider Electric NSY Series Black IP55 1600 x 600 x 400mm
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosure, 800 x 300mm

