RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP67, Light Grey Lid, 146x222x55mm

Subtotal (1 unit)*

MYR70.51

Add to Basket
Select or type quantity
Last RS stock
  • Final 186 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR70.51

*price indicative

RS Stock No.:
490-892
Mfr. Part No.:
RND 455-01057
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Body Material

Polycarbonate

External Length

222 mm

External Height

55 mm

External Width

146 mm

External Dimensions

146x222x55mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Light Grey

Flanged

No

Series

RND 455

COO (Country of Origin):
CN
The RND enclosure features a tongue-and-groove sealing system with an EPDM gasket integrated into both the lid and base, ensuring a secure seal and preventing moisture and dust ingress. The wall mounting holes and lid fixing screws are located outside the sealing area, further enhancing protection against environmental elements. Inside, bosses on the internal base facilitate the horizontal mounting of PCBs or the connection of terminals using M3x4mm self-tapping screws, making it a versatile and reliable option for various industrial and electronic applications.

Internal guide slots for mounting PCB assemblies vertically
IP67 rated

Related links