RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure, IP65, Transparent Lid, 190x190x55mm
- RS Stock No.:
- 490-632
- Mfr. Part No.:
- RND 455-00143
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR67.04
FREE delivery for orders over RM 500.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR67.04 |
*price indicative
- RS Stock No.:
- 490-632
- Mfr. Part No.:
- RND 455-00143
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | Polycarbonate | |
| External Length | 190 mm | |
| External Height | 55 mm | |
| External Width | 190 mm | |
| External Dimensions | 190x190x55mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material Polycarbonate | ||
External Length 190 mm | ||
External Height 55 mm | ||
External Width 190 mm | ||
External Dimensions 190x190x55mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure offers a robust and versatile solution for housing electronic components. Designed with a sleek light grey finish, it combines functionality with an appealing aesthetic, making it ideal for both commercial and industrial applications. With dimensions of 190 x 190 x 55 mm, this enclosure guarantees a snug fit for your printed circuit boards and ensures protection against the elements, thanks to its IP 65 rating. It features a well thought out design that includes M4 stainless steel screws for secure lid fastening and strategically placed holes for wall mounting, ensuring longevity and stability in challenging environments. This product is perfect for those seeking to safeguard their electronic devices while maintaining ease of access for installation and maintenance.
The lid includes a slightly sunk area ideal for integrating a membrane keyboard
Standoffs are provided to facilitate horizontal PCB mounting enhancing component stability
Screws for mounting and lid fastening are positioned outside the sealing area to prevent moisture ingress
Constructed from durable PC material which ensuring long lasting protection
Standoffs are provided to facilitate horizontal PCB mounting enhancing component stability
Screws for mounting and lid fastening are positioned outside the sealing area to prevent moisture ingress
Constructed from durable PC material which ensuring long lasting protection
Related links
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 35x90x35mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 125.95x176.8x55.65mm
- RND RND 455 Series Aluminium Aluminium General Purpose Enclosure Aluminium Lid, 50 x 45 x 30mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 90x35x35mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 120 x 120 x 60mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 222 x 146 x 55mm
- RND RND 455 Series Aluminium Aluminium Alloy Enclosure Flanged 90 x 36 x 30mm