Schneider Electric ComPacT NSX Series Black Polyester Enclosure, IP55, IK08, Black Lid, 720 x 360 x 235mm
- RS Stock No.:
- 357-629
- Mfr. Part No.:
- LV432666
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR11,054.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,054.53 |
*price indicative
- RS Stock No.:
- 357-629
- Mfr. Part No.:
- LV432666
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Polyester | |
| External Length | 360 mm | |
| External Height | 720 mm | |
| External Width | 360 mm | |
| External Dimensions | 720 x 360 x 235mm | |
| IP Rating | IP55 | |
| Colour | Black | |
| Lid Colour | Black | |
| Series | ComPacT NSX | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Polyester | ||
External Length 360 mm | ||
External Height 720 mm | ||
External Width 360 mm | ||
External Dimensions 720 x 360 x 235mm | ||
IP Rating IP55 | ||
Colour Black | ||
Lid Colour Black | ||
Series ComPacT NSX | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Insulated Enclosure is an accessory designed for use with ComPact NSX400 and ComPact NSX630 range circuit breakers. This enclosure is made from durable polyester, offering robust protection and insulation. It has an IP55 rating, ensuring protection against dust and water ingress, making it suitable for use in various environments. The enclosure includes a black extended rotary handle for easy operation, providing secure and accessible control.
IP55 rated
Comes with rotary handle
Transparent front cover
Comes with rotary handle
Transparent front cover
Related links
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 360 x 360 x
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09 270 x 360 x
- Schneider Electric NSY Series Black IP55 1600 x 800 x 400mm
- Schneider Electric NSY Series Black IP55 1600 x 600 x 400mm
- Schneider Electric NSY Series Black IP55 1800 x 800 x 400mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 360 x 160 x 91mm
- RS PRO Black Fibreglass Reinforced Polyester Enclosure IK08 75 x 230 x 75mm
- RS PRO Black Fibreglass Reinforced Polyester Enclosure IK08 75 x 110 x 75mm

