RS PRO Flanged Light Grey Light Grey Lid ABS General Purpose Enclosure, IP67, 45 mm x 105 mm x 105 mm

Subtotal (1 unit)*

MYR100.22

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR100.22

*price indicative

RS Stock No.:
336-957
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

45mm

External Length

105mm

External Width

105mm

IP Rating

IP67

Colour

Light Grey

Lid Colour

Light Grey

Flanged

Yes

Shielding

Unshielded

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

RoHS

Transparent Door

No

Gasket Material

Polyurethane

COO (Country of Origin):
PL

RS PRO Hermetic Enclosure, IP67 Rating


The RS PRO Hermetic Enclosure is designed for applications requiring a secure and hermetically sealed environment. Ideal for protecting sensitive equipment, this enclosure offers robust protection against liquids and solid objects, making it suitable for various industrial settings.

Features and Benefits


Made of ABS: Durable and lightweight construction

Protection Against Liquids and Solid Objects: IP67 Rating ensures high-level protection

Supplied With Four Screws: Easy and secure assembly

Threaded Brass Inserts: Provides reliable assembly and longevity

Applications


Industrial equipment protection

Electronics housing

Outdoor installations

Additional Information


Gasket Material: Polyurethane for enhanced sealing

External Dimensions: 105.0 x 105.0 x 45.0 mm

Colour: Light Grey for a professional appearance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy