RS PRO White ABS General Purpose Enclosure 26.8 mm, 152 mm, 102 mm
- RS Stock No.:
- 336-948
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR30.96
FREE delivery for orders over RM 150.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.96 |
*price indicative
- RS Stock No.:
- 336-948
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 26.8mm | |
| External Length | 152mm | |
| External Width | 102mm | |
| Ventilated | Yes | |
| Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH Standard Met | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 26.8mm | ||
External Length 152mm | ||
External Width 102mm | ||
Ventilated Yes | ||
Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH Standard Met | ||
- COO (Country of Origin):
- PL
RS PRO IOT Enclosure, Wall Mountable
The RS PRO IOT Enclosure is designed for versatile applications such as home temperature controllers and access control solutions. This enclosure can be easily mounted on the wall using a standard flush-mounted box, providing a secure and organised housing for your electronic components.
Features and Benefits
Recessed area for keypads or touch screens: Allows for easy integration of user interfaces
Knockout plug on the bottom: Facilitates cable management and connectivity
Ventilation and separate compartment for sensors: Ensures optimal performance by keeping sensors isolated from electronics
Assembled without screws: Simplifies installation and maintenance
Made of ABS: Provides durability and resistance to impact
RoHS and REACH compliant: Meets environmental and safety standards
Applications
Home automation
Access control systems
Temperature control solutions
Additional Information
Made of ABS material
RoHS and REACH compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey ABS General Purpose Enclosure 26.8 mm 102 mm
- RS PRO Black ABS General Purpose Enclosure 26.8 mm 102 mm
- Hammond 1415 Series Grey Steel Enclosure Flanged 127 mm 102 mm
- Hammond 1411 Series Grey Steel Enclosure Flanged 51 mm 102 mm
- Hammond 1411-1412 Series Grey Aluminium 152 mm, 102 mm
- Hammond 1456 Series Blue Aluminium Aluminium Case Flanged 102 mm 152 mm
- Hammond 1591XX Series Transparent Blue ABS General Purpose Enclosure 152 mm, 81 mm
- Hammond 1591 Series Grey ABS General Purpose Enclosure 152 mm, 81 mm

