RS PRO White ABS General Purpose Enclosure, 110 x 70 x 33mm
- RS Stock No.:
- 336-937
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR19.55
FREE delivery for orders over RM 500.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19.55 |
*price indicative
- RS Stock No.:
- 336-937
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| External Length | 110mm | |
| External Height | 33mm | |
| External Width | 70mm | |
| External Dimensions | 110 x 70 x 33mm | |
| Colour | White | |
| Flanged | No | |
| RAL Code | RAL 9003 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
External Length 110mm | ||
External Height 33mm | ||
External Width 70mm | ||
External Dimensions 110 x 70 x 33mm | ||
Colour White | ||
Flanged No | ||
RAL Code RAL 9003 | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, ABS Material
The RS PRO General Purpose Enclosure is designed for versatile applications, such as home temperature controllers or access control solutions. It offers a secure and easy installation process, ensuring the safety of electronic components.
Features and Benefits
Made of ABS: Provides durability and resistance to impact
Includes 4 Screws, 2 Buffers, 2 Blank Plugs: Complete set for easy assembly
Recessed Area for Labels and Keyboards: Facilitates customisation and organisation
Two Buffers to Separate Electronics from Fasteners: Ensures component safety and secure closure
Can be Attached to a Pipe by Zip Ties: Offers flexible mounting options
Includes 4 Screws, 2 Buffers, 2 Blank Plugs: Complete set for easy assembly
Recessed Area for Labels and Keyboards: Facilitates customisation and organisation
Two Buffers to Separate Electronics from Fasteners: Ensures component safety and secure closure
Can be Attached to a Pipe by Zip Ties: Offers flexible mounting options
Applications
Home temperature controllers
Access control solutions
Access control solutions
Additional Information
Different plugs available as separate accessories in packs of 10
Available in light grey, black, and white colours
Available in light grey, black, and white colours
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey ABS General Purpose Enclosure, 110 x 70 x 33mm
- RS PRO Black ABS General Purpose Enclosure, 110 x 70 x 33mm
- RS PRO White ABS General Purpose Enclosure, 135 x 95 x 33mm
- RS PRO White ABS General Purpose Enclosure, 150 x 100 x 33mm
- RS PRO White ABS General Purpose Enclosure 94.5 x 62 x 40mm
- RS PRO White ABS General Purpose Enclosure, 151.9 x 101.8 x 26.7mm
- RS PRO White ABS General Purpose Enclosure IK06 100 x 100 x 35.3mm
- RS PRO White ABS General Purpose Enclosure, 92.5 x 57 x 25mm

