RS PRO White ABS General Purpose Enclosure, Black Lid, 94.5 x 62 x 40mm

Subtotal (1 unit)*

MYR92.72

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR92.72

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
336-910
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

External Length

94.5mm

External Height

40mm

External Width

62mm

External Dimensions

94.5 x 62 x 40mm

Colour

White

Lid Colour

Black

Flanged

No

RAL Code

RAL 9005

COO (Country of Origin):
PL

RS PRO Enclosure, Designed for Raspberry Pi 4


The RS PRO Enclosure is specifically designed for use with the Raspberry Pi 4 SBC. It features an aluminium radiator and offers the option to install a fan for enhanced cooling. This enclosure facilitates easy access to the memory card and includes a slit for GPIO tape, making it ideal for IoT applications.

Features and Benefits


Made of ABS: Provides durability and protection
Enclosure Designed for Raspberry Pi 4: Ensures perfect fit and compatibility
Supplied With Aluminium Radiator: Enhances heat dissipation
Micro SD and GPIO Openings: Allows easy access and connectivity

Applications


IoT projects
Educational purposes
Prototyping

Additional Information


Kit includes aluminium radiator
Compatible with optional fan installation

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links