RS PRO Flanged White ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm
- RS Stock No.:
- 336-934
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR16.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16.30 |
*price indicative
- RS Stock No.:
- 336-934
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 25mm | |
| External Length | 109.9mm | |
| External Width | 57.4mm | |
| Colour | White | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH Standard Met, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 25mm | ||
External Length 109.9mm | ||
External Width 57.4mm | ||
Colour White | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH Standard Met, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO General Purpose Enclosure, ABS Material
This RS PRO general purpose enclosure is designed for versatile applications such as home temperature controllers or access control solutions. Made from durable ABS material, it offers a practical solution for projects that do not require a hermetic seal. The enclosure can be easily assembled without screws, making it convenient for quick installations.
Features and Benefits
Made of ABS: Provides durability and resistance to impact
Assembled Without Screws: Simplifies installation and maintenance
Mounting Lugs With Covers: Ensures an aesthetic look when mounted
Applications
Home temperature controllers
Access control solutions
General electronic projects
Additional Information
Colour: White (RAL 9003)
External Dimensions: 109.7 x 57.4 x 25.0 mm
Flanged for easy mounting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flanged Light Grey ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm
- RS PRO Flanged Black ABS General Purpose Enclosure, 25 mm x 109.9 mm x 57.4 mm
- RS PRO Black ABS Enclosure IK06, 28.3 mm x 109.9 mm x 59.9 mm
- RS PRO Flanged White White Lid ABS Enclosure 27 mm x 50 mm x 50 mm
- RS PRO White ABS General Purpose Enclosure, 25 mm x 92.5 mm x 57 mm
- RS PRO Flanged White White Lid ABS Enclosure, 50 mm x 105 mm x 70 mm
- Hammond Flanged RP Series Black Off-White ABS General Purpose Enclosure 40 mm x 105 mm x 75 mm
- Hammond Flanged RP Series Black Off-White ABS General Purpose Enclosure 60 mm x 65 mm x 40 mm

