xEnergy Safety Series Light Grey Plastic General Purpose Enclosure, IP65, IK10, Flanged, Light Grey Lid, 250 x 375 x
- RS Stock No.:
- 252-788
- Mfr. Part No.:
- 194612 CI43E-150-RAL7035
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR803.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR803.91 |
*price indicative
- RS Stock No.:
- 252-788
- Mfr. Part No.:
- 194612 CI43E-150-RAL7035
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 175 mm | |
| External Height | 375 mm | |
| External Width | 250 mm | |
| External Dimensions | 250 x 375 x 175mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Series | xEnergy Safety | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 175 mm | ||
External Height 375 mm | ||
External Width 250 mm | ||
External Dimensions 250 x 375 x 175mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Series xEnergy Safety | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci enclosure is designed for superior safety and flexibility in electrical installations. With an insulated plastic enclosure and sturdy construction, it meets stringent industry standards while offering protection against harsh environmental conditions. The compact dimensions of 250x375x175 mm make it an ideal choice for both indoor and outdoor applications. Its light grey hue (RAL 7035) not only enhances aesthetics but also ensures high visibility. This product is perfect for housing switching and protection devices, showcasing its adaptability in various electrical configurations. Its UL-certified materials assure users of both flammability resistance and long-term durability. Whether for commercial or residential use, this enclosure stands as a reliable choice for enhancing electrical safety and functionality.
Compact design allows easy integration into existing setups
UV resistance ensures longevity in outdoor applications
IP65-rated for superior dust and water protection
IK10 rating signifies high impact resistance for demanding environments
Integrated pressure-relief mechanism enhances safety during short circuits
Versatile mounting options make installation a breeze
Halogen-free materials align with modern safety standards
Sealable cover fasteners provide additional security
Temperature resistant, suitable for a wide range of operating conditions
Compatible with a range of accessories for enhanced adaptability
UV resistance ensures longevity in outdoor applications
IP65-rated for superior dust and water protection
IK10 rating signifies high impact resistance for demanding environments
Integrated pressure-relief mechanism enhances safety during short circuits
Versatile mounting options make installation a breeze
Halogen-free materials align with modern safety standards
Sealable cover fasteners provide additional security
Temperature resistant, suitable for a wide range of operating conditions
Compatible with a range of accessories for enhanced adaptability
Related links
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 250 x 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 375 x 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Light Grey Lid, 500 x 375 x
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 250 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 175mm
