Eaton xEnergy Safety Ci Series Black, Grey Plastic General Purpose Enclosure, IP65, Transparent Lid, 375 x 250 x 225mm
- RS Stock No.:
- 248-018
- Mfr. Part No.:
- 104645 NZM1-XCI43/2-TVD
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,612.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,612.70 |
*price indicative
- RS Stock No.:
- 248-018
- Mfr. Part No.:
- 104645 NZM1-XCI43/2-TVD
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| External Length | 225 mm | |
| External Height | 375 mm | |
| External Width | 250 mm | |
| External Dimensions | 375 x 250 x 225mm | |
| IP Rating | IP65 | |
| Colour | Black, Grey | |
| Lid Colour | Transparent | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
External Length 225 mm | ||
External Height 375 mm | ||
External Width 250 mm | ||
External Dimensions 375 x 250 x 225mm | ||
IP Rating IP65 | ||
Colour Black, Grey | ||
Lid Colour Transparent | ||
Series xEnergy Safety Ci | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton xEnergy Safety Ci MCCB enclosure represents a pinnacle in low-voltage switchgear technology. Meticulously designed for NZM size 1 applications, this product seamlessly combines functionality and safety within a compact insulated structure. With dimensions tailored for ease of installation, it excels in performance with a robust plastic enclosure that provides IP65 degree of protection. This enclosure not only adheres to rigorous IEC and RoHS compliance standards but also offers exceptional versatility to integrate with a broad range of electrical systems. A transparent cover enhances visibility while ensuring critical components are always protected, making it the perfect choice for environments that demand reliability and operational efficiency.
Designed for seamless integration with NZM1(-4) circuit breakers
Enhanced safety with a lockable handle mechanism capable of accommodating multiple padlocks
Constructed from durable plastic for superior weather resistance
Equipped with a transparent cover for easy monitoring of circuit functions
Offers flexible mounting options, suitable for both surface and enclosure applications
Integrates a rated uninterrupted current capacity that supports demanding electrical loads
Includes provisions for retrofitting a fifth conductor for enhanced system adaptability
Complies with international standards, ensuring reliable operation in diverse environments
Enhanced safety with a lockable handle mechanism capable of accommodating multiple padlocks
Constructed from durable plastic for superior weather resistance
Equipped with a transparent cover for easy monitoring of circuit functions
Offers flexible mounting options, suitable for both surface and enclosure applications
Integrates a rated uninterrupted current capacity that supports demanding electrical loads
Includes provisions for retrofitting a fifth conductor for enhanced system adaptability
Complies with international standards, ensuring reliable operation in diverse environments
Related links
- Eaton xEnergy Safety Ci Series Red IP65, 375 x 250 x 225mm
- xEnergy Safety Ci Series Transparent General Purpose Enclosure Transparent Lid, 375 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 250 x 375 x 225mm
- Eaton Eaton xEnergy Series Light Grey Plastic General Purpose Enclosure IK10 375 x 375 x 225mm
- xEnergy Safety Series Light Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 375 x 250 x
- xEnergy Safety Ci Series Transparent General Purpose Enclosure Transparent Lid, 225 x 375 x 375mm
