Spelsberg TK Series Grey Polystyrene Enclosure, IP66, Grey Lid, 94 x 94 x 57mm
- RS Stock No.:
- 220-412
- Mfr. Part No.:
- 11040301
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
MYR77.63
FREE delivery for orders over RM 500.00
In Stock
- 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.63 |
*price indicative
- RS Stock No.:
- 220-412
- Mfr. Part No.:
- 11040301
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polystyrene | |
| External Length | 94 mm | |
| External Height | 57 mm | |
| External Width | 94 mm | |
| External Dimensions | 94 x 94 x 57mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Shielded | No | |
| Series | TK | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polystyrene | ||
External Length 94 mm | ||
External Height 57 mm | ||
External Width 94 mm | ||
External Dimensions 94 x 94 x 57mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Shielded No | ||
Series TK | ||
- COO (Country of Origin):
- DE
Spelsberg TK-PS IP66 Enclosure without Metric Knockouts
The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.
Features and Benefits:
IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free
Standards
Approvals
cULus.
Grey (RAL 7035) polystyrene base and cover with no pre-embossing and no knockouts. The Polystyrene box enclosure also includes polyurethane sealing, and polyamide 6 fibre glass reinforced cover screws.
What is the internal height?
45 mm
External height 57 mm
Is the Enclosure/Box Insulated?
Rated insulation voltage AC 690 V
Rated insulation voltage DC 1000 V
What is a Knockout?
An enclosure box with knockouts is a hole that is built into the enclosure that has covering of plastic material covering the area of the required hole. You simply break the plastic material and you have a ready-made hole for mounting.
This item does not have any knockouts
Can I use this enclosure/box outdoors?
No this enclosure is best suited for indoor use as it is not weather proof
This enclosure is sealable
Are there any in-built cable entries?
There are no cable entries with this model
Does this enclosure box contain any silicone?
This article is completely silicone free
Also free from heavy metal and PVC
Whats the difference between a polystyrene and a polycarbonate enclosure?
Both are plastic and resistant to rust and corrosion and will not dent – unlike metal. Both at halogen free which is important to consider for applications where the possibility of fire can lead to exposure to harmful fumes.
Polystyrene is stronger than budget material like plastic, withstand knocks and has fair cable retention.
Polycarbonate is recommended for applications that may sustain heavy impact, better UV protection, resistant to temperature changes, external and internal use.
Approvals
Standards
IP66, EN 60529 / DIN VDE 0470-1, IK07, DIN EN 5012 / VDE 0470 Part 100, VDE 0106, UL94, VDE 0471 / EN 60695
Related links
- Spelsberg TK PS Series Grey Polystyrene Enclosure Grey Lid, 130 x 94 x 57mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure Grey Lid, 180 x 94 x 57mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure Transparent Lid, 94 x 94 x 57mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure Grey Lid, 94 x 65 x 57mm
- Spelsberg TK PC Series Grey Polycarbonate Enclosure Grey Lid, 94 x 94 x 57mm
- Spelsberg TK PS Series Grey Polystyrene Enclosure Grey Lid, 94 x 94 x 81mm
- Spelsberg TK Series Grey Polystyrene Enclosure Grey Lid, 180 x 110 x 90mm
- Spelsberg TK Series Grey Polystyrene Enclosure Grey Lid, 180 x 110 x 111mm
