onsemi NCP-NCV51561TO2473LGEVB, 9 A 16-Pin 5.5V, SOIC-16 WB
- RS Stock No.:
- 249-8773
- Mfr. Part No.:
- NCP-NCV51561TO2473LGEVB
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 5 more to save MYR4.05
View bulk pricing optionsSubtotal (1 unit)*
MYR683.74
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR683.74 | - |
| 5 - 9 | MYR682.93 | MYR4.05 |
| 10 + | MYR682.11 | MYR16.30 |
*price indicative
- RS Stock No.:
- 249-8773
- Mfr. Part No.:
- NCP-NCV51561TO2473LGEVB
- Manufacturer:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 9A | |
| Pin Count | 16 | |
| Package Type | SOIC-16 WB | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Mount Type | Board | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 9A | ||
Pin Count 16 | ||
Package Type SOIC-16 WB | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Mount Type Board | ||
Automotive Standard No | ||
The ON Semiconductor NCP51561 are isolated dual-channel gate drivers with 4.5-A/9-A source and sink peak current respectively. They are designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCP51561 offers short and matched propagation delays. The NCP51561 offers other important protection functions such as independent under-voltage lockout for both gate drivers and enable function.
Improve efficiency and allow direct drive of high power switches
Very good signal integrity and fit with fast switching speed applications
Improved robustness in fast slew rate high voltage and high current switching applications
Related links
- onsemi NCD57101DWR2G 7 A 16-Pin 5V, SOIC-16 WB
- onsemi NCV57101DWR2G 7 A 16-Pin 5V, SOIC-16 WB
- onsemi NCV57100DWR2G MOSFET Gate Driver 1 SOIC-16 WB
- 18824215401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824015401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824015401L Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824115401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
- 18824215401H Wurth Elektronik 5 kV 5.5 V, 16-Pin SOIC-16 WB
