onsemi NCV57080BDR2G, IGBT 1, 6.5 A 8-Pin 20V, SOIC
- RS Stock No.:
- 221-6659
- Mfr. Part No.:
- NCV57080BDR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR19,197.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR7.679 | MYR19,197.50 | - |
| 5000 - 5000 | MYR7.384 | MYR18,460.00 | 3% |
| 7500 + | MYR7.29 | MYR18,225.00 | 5% |
*price indicative
- RS Stock No.:
- 221-6659
- Mfr. Part No.:
- NCV57080BDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT Module | |
| Output Current | 6.5A | |
| Pin Count | 8 | |
| Fall Time | 13ns | |
| Package Type | SOIC | |
| Driver Type | IGBT | |
| Number of Outputs | 5 | |
| Rise Time | 13ns | |
| Minimum Supply Voltage | 22V | |
| Maximum Supply Voltage | 20V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCx57080y | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT Module | ||
Output Current 6.5A | ||
Pin Count 8 | ||
Fall Time 13ns | ||
Package Type SOIC | ||
Driver Type IGBT | ||
Number of Outputs 5 | ||
Rise Time 13ns | ||
Minimum Supply Voltage 22V | ||
Maximum Supply Voltage 20V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCx57080y | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCD57080B are high−current single channel IGBT gate driver with 3.75 kVrms internal galvanic isolation, designed for high system efficiency and reliability in high power applications. The device accept complementary input and depending on the pin configuration, offer options such as active miller clamp, negative power supply and separate high and low driver output for system design convenience.
High transient immunity
High electromagnetic immunity
Short propagation delays with accurate matching
Related links
- onsemi NCV57080BDR2G 6.5 A 8-Pin 20V, SOIC
- onsemi 6.5 A 8-Pin 22V, SOIC
- onsemi NCV57090ADWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi NCV57090CDWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi NCV57090BDWR2G 6.5 A 8-Pin 22V, SOIC
- onsemi 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57080BDR2G 6.5 A 8-Pin 20V, SOIC
- onsemi NCD57090EDWR2G 6.5 A 8-Pin 20V, SOIC
