onsemi FAN3111ESX MOSFET Gate Driver 1, 1.4 A 5-Pin 18V, SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save MYR246.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR4,143.00

Add to Basket
Select or type quantity
In Stock
  • 21,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR1.381MYR4,143.00-
6000 +MYR1.34MYR4,020.00MYR246.00

*price indicative

RS Stock No.:
184-4216
Mfr. Part No.:
FAN3111ESX
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

1.4A

Pin Count

5

Package Type

SOT-23

Fall Time

17ns

Number of Outputs

5

Driver Type

MOSFET

Rise Time

18ns

Minimum Supply Voltage

18V

Number of Drivers

1

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Width

1.7mm

Standards/Approvals

No

Height

1.3mm

Series

FAN3111E

Mount Type

Surface

Automotive Standard

No

1.4A Peak Sink / Source at VDD = 12V

1.1A Sink / 0.9A Source at VOUT = 6V

4.5 to 18V Operating Range

FAN3111C Compatible with FAN3100C Footprint

Two Input Configurations:

Dual CMOS Inputs Allow Configuration as Non-Inverting or Inverting with Enable Function

Single Non-Inverting, Low-Voltage Input for Compatibility with Low-Voltage Controllers

Small Footprint Facilitates Distributed Drivers for Parallel Power Devices

15ns Typical Delay Times

9ns Typical Rise / 8ns Typical Fall times with 470pF Load

5-Pin SOT23 Package

Rated from -40°C to 125°C Ambient

Applications

AC-DC Merchant Power Supply - Servers & Workstations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy