Microchip HT0740LG-G MOSFET Gate Driver 1 8-Pin 7V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3300 units)*

MYR20,295.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3300 - 3300MYR6.15MYR20,295.00
6600 - 9900MYR6.015MYR19,849.50
13200 +MYR5.904MYR19,483.20

*price indicative

RS Stock No.:
177-2818
Mfr. Part No.:
HT0740LG-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Pin Count

8

Fall Time

3ms

Package Type

SOIC

Number of Outputs

5

Driver Type

MOSFET

Rise Time

650μs

Minimum Supply Voltage

5.5V

Maximum Supply Voltage

7V

Number of Drivers

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

HT0440

Width

4mm

Standards/Approvals

No

Height

1.65mm

Length

5mm

Mount Type

Surface

Automotive Standard

No

The HT0740 is a single-channel high-voltage low input

current isolated driver that uses the HVCMOS®

technology. It is designed to drive discrete MOSFETs

configured as high-side switches up to 400V. The

HT0740 generates an independent DC-isolated

voltage across +VOUT and –VOUT when the logic input

is at a logic high. The HT0740 does not require any

external power supplies. The internal supply voltage is

provided by the logic input when it is in high state.

Features:

±400V Input to Output Isolation

Low Input Logic Current, 500 μA (Maximum)

No External Voltage Supply Required

Floating Isolated Output Drivers

5V Logic Compatible

Applications:

Telecommunications

Modems

Solid State Relays

High-side Switches

High-end Audio Switches

Avionics

Automatic Test Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy