onsemi NUD3160DMT1G MOSFET Gate Driver 2, 60V 6-Pin, SC-74
- RS Stock No.:
- 124-5415
- Mfr. Part No.:
- NUD3160DMT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5415
- Mfr. Part No.:
- NUD3160DMT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
- COO (Country of Origin):
- CZ
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi NUD3112DMT1G MOSFET Gate Driver 2 14V 6-Pin, SC-74
- Infineon LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon LED Driver IC, 25V dc 300 mA 6-Pin SC-74
- Infineon LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- Infineon LED Driver IC 40 V 150 mA 6-Pin SC-74
- Infineon LED Driver IC 40 V 65 mA 6-Pin SC-74
- Infineon BCR421UE6327HTSA1 LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon BCR320UE6327HTSA1 LED Driver IC, 25V dc 300 mA 6-Pin SC-74
