STMicroelectronics STDRIVE121TR, Gate Driver 2, 120 mA 32-Pin 28V, VFQFN
- RS Stock No.:
- 916-933
- Mfr. Part No.:
- STDRIVE121TR
- Manufacturer:
- STMicroelectronics
N
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.45
FREE delivery for orders over RM 150.00
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR8.45 | - |
| 10 - 24 | MYR8.20 | 2% |
| 25 - 99 | MYR8.02 | 5% |
| 100 - 499 | MYR6.83 | 19% |
| 500 + | MYR6.45 | 23% |
*price indicative
- RS Stock No.:
- 916-933
- Mfr. Part No.:
- STDRIVE121TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Output Current | 120mA | |
| Pin Count | 32 | |
| Fall Time | 2.1μs | |
| Package Type | VFQFN | |
| Driver Type | Gate Driver | |
| Rise Time | 2.1μs | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Series | STDRIVE121 | |
| Width | 5mm | |
| Height | 900μm | |
| Mount Type | Surface Mount | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Output Current 120mA | ||
Pin Count 32 | ||
Fall Time 2.1μs | ||
Package Type VFQFN | ||
Driver Type Gate Driver | ||
Rise Time 2.1μs | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Series STDRIVE121 | ||
Width 5mm | ||
Height 900μm | ||
Mount Type Surface Mount | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics dual half-bridge gate driver designed to control up to four N-channel MOSFETs. These devices, together with the octal half-bridge STDRIVE181, extend the STDRIVE family. The device integrates a full range of protection features.
Two PWM inputs
Low consumption mode
Serial peripheral Interface (SPI), 24 bits
Drain-source monitoring for short circuit detection
Related links
- STMicroelectronics STDRIVE141TR 120 mA 32-Pin 28V, VFQFN
- STMicroelectronics STDRIVE181TR 120 mA 48-Pin 28V, VFQFN
- STMicroelectronics 48 mA 32-Pin 28V, LQFP-32
- STMicroelectronics L99H02QFTR 48 mA 32-Pin 28V, LQFP-32
- Semikron Danfoss SKYPER 32 2nd edition 70 mA 32-Pin 16V, Module
- STMicroelectronics L99MH94Q5-TR 36 mA 32-Pin 28V, VQFN
- STMicroelectronics L99MH94Q7-TR 36 mA 32-Pin 28V, VQFN
- Texas Instruments DRV8350SRTVT 25 mA 32-Pin 6V, WQFN
