Vishay VOW3120, Isolated Gate Driver 1, 2.5 A 8-Pin 35V, 8-Pin DIP (N)
- RS Stock No.:
- 735-184
- Mfr. Part No.:
- VOW3120
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.54
FREE delivery for orders over RM 150.00
In Stock
- 1,089 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR17.54 |
| 10 - 24 | MYR11.41 |
| 25 - 99 | MYR6.78 |
| 100 - 499 | MYR6.58 |
| 500 + | MYR6.45 |
*price indicative
- RS Stock No.:
- 735-184
- Mfr. Part No.:
- VOW3120
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Isolated Gate Driver | |
| Output Current | 2.5A | |
| Pin Count | 8 | |
| Package Type | 8-Pin DIP (N) | |
| Fall Time | 0.1μs | |
| Number of Outputs | 1 | |
| Driver Type | Isolated Gate Driver | |
| Rise Time | 0.1μs | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 35V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 11.3mm | |
| Standards/Approvals | UL | |
| Height | 3.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Isolated Gate Driver | ||
Output Current 2.5A | ||
Pin Count 8 | ||
Package Type 8-Pin DIP (N) | ||
Fall Time 0.1μs | ||
Number of Outputs 1 | ||
Driver Type Isolated Gate Driver | ||
Rise Time 0.1μs | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 35V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 100°C | ||
Length 11.3mm | ||
Standards/Approvals UL | ||
Height 3.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Vishay Widebody 2.5 A IGBT and MOSFET driver is designed with a high operating voltage range at the output stage, providing the necessary drive voltages for gate-controlled devices. The voltage and current supplied by this driver make it ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A, ensuring reliable performance in power applications.
2.5 A minimum Peak output current
10 mm minimum external creepage distance
RoHS Compliant
Halogen free
Related links
- IXYS IXDI602SITR MOSFET Gate Driver 2 SOIC
- IXYS MOSFET Gate Driver 2 DFN
- onsemi NCP51752DBDR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCV51752CBDR2G 9 A 8-Pin 30V, SOIC-8 NB
- onsemi NCP51152BADR2G 9 A 8-Pin 20V, SOIC-8
- Infineon 2ED2388S06FXUMA1 1 A 8-Pin 20V, DSO-8
- onsemi NCV51152CADR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCV51152BADR2G 9 A 8-Pin 20V, SOIC-8
