STMicroelectronics STGAP3S6S, Isolated Gate Driver 1, 10 A 15-Pin 6V, SO-16W
- RS Stock No.:
- 309-399
- Mfr. Part No.:
- STGAP3S6S
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
MYR22.11
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.11 |
*price indicative
- RS Stock No.:
- 309-399
- Mfr. Part No.:
- STGAP3S6S
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver Module | |
| Output Current | 10A | |
| Pin Count | 15 | |
| Fall Time | 18ns | |
| Package Type | SO-16W | |
| Driver Type | Isolated Gate Driver | |
| Number of Outputs | 1 | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.5mm | |
| Series | STGAP3S | |
| Standards/Approvals | UL 1577, IEC 60747-17 | |
| Width | 11.4mm | |
| Height | 2.65mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver Module | ||
Output Current 10A | ||
Pin Count 15 | ||
Fall Time 18ns | ||
Package Type SO-16W | ||
Driver Type Isolated Gate Driver | ||
Number of Outputs 1 | ||
Rise Time 20ns | ||
Minimum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.5mm | ||
Series STGAP3S | ||
Standards/Approvals UL 1577, IEC 60747-17 | ||
Width 11.4mm | ||
Height 2.65mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
The STMicroelectronics Galvanically isolated gate driver for SiC MOSFETs provides galvanic isolation between the gate driving channel and the low voltage control and interface circuitry. The ultrafast desaturation protection is available with differentiated intervention thresholds and adjustable soft turn-off. The availability of the Miller CLAMP and optional negative driving enables optimal driving performance.
High voltage rail up to 1200 V
Driver current capability of 6 A
75 ns input output propagation delay
Gate driving voltage up to 32 V
Negative gate driving voltage up to -10 V
Related links
- STMicroelectronics STGAP3S3STR 10 A 16-Pin 1.2kV, SO-16W
- STMicroelectronics STGAP3S3IFTR 10 A 16-Pin 1.2kV, SO-16W
- onsemi NCP51752DBDR2G 9 A 8-Pin 20V, SOIC-8
- Infineon 1EDI3051ASXUMA1 20 A 36-Pin 5.5V, G-DSO-36
- onsemi NCV51152BADR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCP51152BADR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCV51152CADR2G 9 A 8-Pin 20V, SOIC-8
- onsemi NCV51752CBDR2G 9 A 8-Pin 30V, SOIC-8 NB
