Qnity Laird Fabric, Foam, Polyurethane Gasket, Black, Brown, 3 mm Thick, 70 °C 1 m 3mm
- RS Stock No.:
- 767-008
- Mfr. Part No.:
- 4046AB51K03937
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 5 more to save MYR9.85
View bulk pricing optionsSubtotal (1 unit)*
MYR65.73
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR65.73 | - |
| 5 + | MYR63.76 | MYR9.85 |
*price indicative
- RS Stock No.:
- 767-008
- Mfr. Part No.:
- 4046AB51K03937
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Gasket | |
| Thickness | 3mm | |
| Material | Fabric, Foam, Polyurethane | |
| Maximum Operating Temperature | 70°C | |
| Colour | Black, Brown | |
| Finish | Nylon | |
| Standards/Approvals | UL | |
| Width | 3mm | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Gasket | ||
Thickness 3mm | ||
Material Fabric, Foam, Polyurethane | ||
Maximum Operating Temperature 70°C | ||
Colour Black, Brown | ||
Finish Nylon | ||
Standards/Approvals UL | ||
Width 3mm | ||
Length 1m | ||
- COO (Country of Origin):
- CZ
The Laird a Dupont Business Self-Adhesive Thermal Interface Sheet is a ceramic filled silicone rubber material designed to provide efficient heat transfer between electronic components and heat sinks. With a thickness of 2 mm and a thermal conductivity of 1.2 W/m·K, it ensures reliable thermal management in Compact assemblies. The sheet is manufactured in a 100 mm by 100 mm format, offering flexibility for various applications where consistent thermal performance is required.
Thickness of 2 mm for effective thermal cushioning
Thermal conductivity rated at 1.2 W per meter Kelvin for reliable heat dissipation
Constructed from ceramic filled silicone rubber for durability and performance
Dimensions of 100 mm by 100 mm suitable for multiple mounting configurations
Related links
- Qnity Laird Polyurethane Gasket Sheet 25 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 6.4 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Gasket Sheet 9.5 mm Thick, 90 °C 610 mm 610mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 29 mm
- Wurth Elektronik 303030399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3mm x 3 mm
- Wurth Elektronik 302030399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3mm x 3 mm
- Wurth Elektronik 302030199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3mm x 1 mm
- Wurth Elektronik Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Tape 1 m x 3mm x 3
