Advance Tapes 201208 Black Black Floor Tape, 50m x 33 m, 130 μm Thick
- RS Stock No.:
- 907-442
- Mfr. Part No.:
- 201208
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 33 metres)*
MYR52.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 74 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR52.10 | MYR1.579 |
*price indicative
- RS Stock No.:
- 907-442
- Mfr. Part No.:
- 201208
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Width | 50m | |
| Product Type | Floor Tape | |
| Length | 33m | |
| Thickness | 130μm | |
| Colour | Black | |
| Finish | Black | |
| Backing Material | Polyvinyl Chloride | |
| Adhesion Strength | 2.3N/cm | |
| Elongation at Break | 170% | |
| Tensile Strength | 25N/cm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -5°C | |
| Adhesive Material | Rubber Resin | |
| Model Number | 201208 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Width 50m | ||
Product Type Floor Tape | ||
Length 33m | ||
Thickness 130μm | ||
Colour Black | ||
Finish Black | ||
Backing Material Polyvinyl Chloride | ||
Adhesion Strength 2.3N/cm | ||
Elongation at Break 170% | ||
Tensile Strength 25N/cm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -5°C | ||
Adhesive Material Rubber Resin | ||
Model Number 201208 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Advance Tapes International coloured PVC dance floor tape is a versatile adhesive solution designed for various applications requiring durability and resilience, featuring a cross-linked solvent-based rubber-resin adhesive.
Wide range of colours enhances Visual appeal
Water resistant in situ, ensuring reliability in damp conditions
Easy unwind and tear for quick application
Good abrasion resistance for long-lasting performance
Related links
- Advance Tapes AT20 Black Polyvinyl Chloride Electrical Tape, 50m x 33 m
- Advance Tapes 200971 Green Cloth Tape 50m x 25 m
- Tesa 4169 Yellow, Black Floor Marking Tape 50mm x 33 m
- Advance Tapes 200952 Orange Cloth Tape 50m x 25 m
- Advance Tapes 201015 Pink Cloth Tape 50m x 25 m
- Advance Tapes 200995 Yellow Cloth Tape 50m x 25 m
- Advance Tapes 201151 Non-Conductive Aluminium Metallic Tape Silver
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 100mm x 33 m
