Contactum 13A 1 Gang Fused Spur
- RS Stock No.:
- 175-2854
- Mfr. Part No.:
- ASP2364
- Manufacturer:
- Contactum
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2854
- Mfr. Part No.:
- ASP2364
- Manufacturer:
- Contactum
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Product Type | Fused Spur | |
| Switched | No | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| Colour | White | |
| Number of Poles | 1 | |
| Fixing Standard | BS | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Product Type Fused Spur | ||
Switched No | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
Colour White | ||
Number of Poles 1 | ||
Fixing Standard BS | ||
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office.
Modern sleek profile
Twin earth as standard on 13 Amp twin sockets
Extensive range available including grid
13 Amp USB sockets up to 4.8A rating
13A Unswitched Connection Unit – Moulded, White
Related links
- Contactum 13A 1 Gang Fused Spur BS 1363-4 IP2X
- Timeguard 13A 1 Gang Fused Spur
- Powerbreaker 13A 1 Gang Fused Spur
- RS PRO 13A 1 Gang Fused Spur
- Contactum 13A 1 Gang Switched Fused Spur IP2X
- Contactum 13A 1 Gang Switched Fused Spur BS 1363-4 IP2X
- RS PRO 13A 1 Gang Fused Spur BS5733
- Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
