Timeguard 13A 1 Gang Switched Fused Spur CE, BS1362 IP66

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-8772
Mfr. Part No.:
FSTWIFITU
Manufacturer:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Fused Spur

Switched

Yes

Number of Gangs

1

Current Rating

13A

Standards/Approvals

CE, BS1362

Mount Type

Surface

IP Rating

IP66

Colour

White

Number of Poles

2

Height

85mm

Depth

44mm

Voltage

240V ac

Series

FST

Width

85mm

Fixing Standard

BS

Minimum Box Depth

25mm

Earth Terminal

Yes

COO (Country of Origin):
CN

Wifi Controlled Fused Spur Timeswitch


This WiFi enabled 13A fused spur time switch can control all manner of electrical applications. Ideal for switching lighting, air conditioners and electrical heaters. All programming is activated through your mobile device, giving you instant access to control your installation at any time, no matter where you are. The total 13A 3 kW control with confirmation of settings and switching status to the connected appliance via the on-screen app.

Features and Benefits


Available for Android and IOS only;Can reduce running costs if unwanted programmes are cancelled;Supports multiple devices/users;Auto mode, with permanent ON, permanent OFF and holiday modes;Optional 1 and 2 hour boost;Automatic summer/winter changeover

Timeguard RCD's


Current Rating 13A

Voltage Rating 220 - 240Vac

Trip Current 30mA

Trip Time 40ms

Conforms to BS1363 and BS7288

Designed to provide protection against the risk of electrocution and fire hazards.

Passive circuitry - power is restored immediately after a power failure.

Active circuitry - power is only restored after device has been manually reset, thus protecting against equipment suddenly re-energising.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy