Vimark 13A Fused Spur BS IP20
- RS Stock No.:
- 873-873
- Mfr. Part No.:
- VM1373
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-873
- Mfr. Part No.:
- VM1373
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Switched | No | |
| Product Type | Fused Spur | |
| Current Rating | 13A | |
| Material | Steel | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Number of Poles | 1 | |
| Series | VM1 | |
| Voltage | 250V ac | |
| Earth Terminal | Yes | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Switched No | ||
Product Type Fused Spur | ||
Current Rating 13A | ||
Material Steel | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
Colour Grey | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Number of Poles 1 | ||
Series VM1 | ||
Voltage 250V ac | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- CN
The Vimark switched spur with neon indicator provides a robust and user-friendly component for electrical installations, ensuring ease of use and reliability in various applications.
Durable and tough finish with protective coating
Supplied complete with surface mounting box and knockouts
Features a neon indicator for easy status checking
Captive fuse carrier for secure and reliable operation
Terminals are clearly marked and designed for straightforward installation
Recessed earth bar and angled terminals enhance usability
Includes two earth terminals for added safety
Related links
- Vimark 13A Fused Spur BS IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- Schneider Electric 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- Contactum 13A 1 Gang Switched Fused Spur BS 1363-4 IP2X
- RS PRO 13A 2 Gang Switched Fused Spur BS 1363 IP20
- RS PRO 13A 1 Gang Fused Spur BS 1363-4
- Timeguard 13A 1 Gang Fused Spur BS EN 60529 IP66
