ABB Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current

Subtotal (1 unit)*

MYR10,122.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,122.12

*price indicative

RS Stock No.:
259-9596
Mfr. Part No.:
1SCA022771R2810
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Maximum Current

400A

Fuse Current Rating

400A

Range

Manual Transfer Switches

Series

1SCA02

COO (Country of Origin):
FI
The ABB front operated change-over switch has 185 x 251 x 203 mm dimensions. It includes a black color IP65 handle and shaft.

Base mounting
3 poles

Related links