Schneider Electric Switch Disconnector, 3 Pole, 1600A Max Current

Subtotal (1 unit)*

MYR21,002.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR21,002.68

*price indicative

MY - SEBundle - PDP
RS Stock No.:
247-1824
Mfr. Part No.:
33490
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

1600A

Enclosed/Not Enclosed

Enclosed

Range

Compact

COO (Country of Origin):
FR
The Schneider Electric ComPact NS switch disconnector has three pole configuration. It has rated operational voltage 690 V and fixed mounting type.

Height 327 mm
Width 210 mm
Depth 147 mm

Related links