Schneider Electric Switch Disconnector, 3 Pole, 800A Max Current
- RS Stock No.:
- 247-1821
- Mfr. Part No.:
- 33487
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR14,867.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,867.35 |
*price indicative
- RS Stock No.:
- 247-1821
- Mfr. Part No.:
- 33487
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 800A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | Compact | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 800A | ||
Enclosed/Not Enclosed Enclosed | ||
Range Compact | ||
- COO (Country of Origin):
- IT
The Schneider Electric ComPact NS switch disconnector has three pole configuration. It has rated operational voltage 690 V and fixed mounting type.
Height 327 mm
Width 210 mm
Depth 147 mm
Width 210 mm
Depth 147 mm
Related links
- Schneider Electric Switch Disconnector 800A Max Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Switch Disconnector 800A Max Current
- Eaton Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Fuse Switch Disconnector 800A Max Current
- Eaton Switch Disconnector 800A Max Current

