Schneider Electric Fuse Switch Disconnector, 3 Pole, 800A Max Current
- RS Stock No.:
- 207-134
- Mfr. Part No.:
- LV481463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR22,412.33
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,412.33 |
*price indicative
- RS Stock No.:
- 207-134
- Mfr. Part No.:
- LV481463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 800A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 800A | ||
Enclosed/Not Enclosed Enclosed | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3 poles switch disconnector fuse with front and right side control. It is dedicated to buildings, infrastructure and Industrial plants. It protects against short-circuits and overloads on distribution circuits. For AC22B utilisation categories, the rated operational current is 800A at 690VAC. For AC23B utilisation categories, the rated operational current is 800A at 415VAC.
Double breaking offer for high level safety and performance
Fast opening and closing occurs independently of operators action
Easy to install
Easy to use and maintain
Multiple mounting and cable connector options
Fast opening and closing occurs independently of operators action
Easy to install
Easy to use and maintain
Multiple mounting and cable connector options
Related links
- Schneider Electric Fuse Switch Disconnector 800A Max Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Schneider Electric Switch Disconnector 800A Max Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current
- Schneider Electric Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- ABB Fuse Switch Disconnector 800A Max Current, 800A Fuse Current
- Siemens Fuse Switch Disconnector 800A Max Current
- Eaton Fuse Switch Disconnector 800A Max Current, 800A Fuse Current

