ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current
- RS Stock No.:
- 231-9920
- Mfr. Part No.:
- 2CSM204743R1801 E 93hN/32
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR380.11
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 4 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR380.11 |
*price indicative
- RS Stock No.:
- 231-9920
- Mfr. Part No.:
- 2CSM204743R1801 E 93hN/32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Maximum Current | 32A | |
| Series | E 93HN/32 | |
| Mechanical Fuse Size | 10 x 38mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Voltage Rating | 690V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Maximum Current 32A | ||
Series E 93HN/32 | ||
Mechanical Fuse Size 10 x 38mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
Voltage Rating 690V ac | ||
- COO (Country of Origin):
- RO
ABB E 93HN/32 Series Fuse Switch Disconnector, 32A Maximum Current, 4 Poles - 2CSM204743R1801 E 93hN/32
This fuse switch disconnector by ABB is a reliable solution for overcurrent and short circuit protection. With a maximum current of 32 A and a mechanical fuse size of 10 x 38mm, it ensures efficient and safe operation in various applications. The E 93HN/32 series offers a versatile and high-quality product for electrical control systems.
Features & Benefits
• Designed for high current applications with a maximum current of 32 A
• Features a mechanical fuse size of 10 x 38 mm for effective protection
• Offers 4 poles for enhanced connectivity and functionality
• Part of the E 93HN/32 series, ensuring compatibility with other components
• Reliable and durable construction for long-term use in demanding environments
• Features a mechanical fuse size of 10 x 38 mm for effective protection
• Offers 4 poles for enhanced connectivity and functionality
• Part of the E 93HN/32 series, ensuring compatibility with other components
• Reliable and durable construction for long-term use in demanding environments
Applications
• Ideal for use in electrical control systems requiring overcurrent and short circuit protection
• Suitable for industrial automation applications where reliable circuit protection is essential
• Essential for electrical panel installations where space-saving solutions are needed
• Suitable for industrial automation applications where reliable circuit protection is essential
• Essential for electrical panel installations where space-saving solutions are needed
Can it be used in industrial settings?
Yes, the fuse switch disconnector is designed for industrial automation applications requiring reliable circuit protection.
Will it work with other components from the E 93HN/32 series?
Yes, the product is part of the E 93HN/32 series, ensuring compatibility with other components for seamless integration.
Is it suitable for high current applications?
Yes, it is ideal for high current applications with a maximum capacity of 32 A.
Can it be used in electrical panels?
Yes, the product is suitable for electrical panel installations where space-saving solutions are needed.
Does it offer 4 poles for enhanced connectivity?
Yes, the fuse switch disconnector provides 4 poles for efficient and reliable connectivity in electrical systems.
Related links
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
