ABB Fuse Switch Disconnector, 2 Pole, 32A Max Current
- RS Stock No.:
- 231-9919
- Mfr. Part No.:
- 2CSM200913R1801 E 91hN/32
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR51.75
FREE delivery for orders over RM 500.00
In Stock
- Plus 672 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.75 |
*price indicative
- RS Stock No.:
- 231-9919
- Mfr. Part No.:
- 2CSM200913R1801 E 91hN/32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Maximum Current | 32A | |
| Series | E 91HN/32 | |
| Mechanical Fuse Size | 10 x 38mm | |
| Throw Configuration | DP | |
| Auxiliary Contacts Available | No | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -5°C | |
| Voltage Rating | 400 V, 690 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Maximum Current 32A | ||
Series E 91HN/32 | ||
Mechanical Fuse Size 10 x 38mm | ||
Throw Configuration DP | ||
Auxiliary Contacts Available No | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -5°C | ||
Voltage Rating 400 V, 690 V | ||
- COO (Country of Origin):
- RO
ABB Fuse Switch Disconnector, 690V AC Rated Operational Voltage, 32A Maximum Current Rating - 2CSM200913R1801
Want to prioritise machine safety? Put the power in the hands of this fuse switch disconnector from ABB. It's used to ensure a circuit is shut down before maintenance or servicing to protect personnel from electrical hazards. An IP20 rating indicates the unit's touch-proof, so you can handle it without the risk of electric shocks. The rating also indicates that it's resistant to dust and objects larger than 12mm in size, so it's built to withstand the demands of contaminated industrial workplaces.
Features & Benefits
• DIN-rail mounting for quick and simple installation
• Maximum current rating of 32A means it's suitable for use with high-power systems
• Padlockable to restrict access to unauthorised personnel and comply with LOTO procedures
• Broad operating temperature range between -5°C and +40°C makes it ideal for use in challenging environments
• Maximum current rating of 32A means it's suitable for use with high-power systems
• Padlockable to restrict access to unauthorised personnel and comply with LOTO procedures
• Broad operating temperature range between -5°C and +40°C makes it ideal for use in challenging environments
Applications
• Renewable energy systems
• Motor control
• Mining industry
• Lighting rigs
• Motor control
• Mining industry
• Lighting rigs
What's the benefit of a 2-pole fuse switch disconnector like this one?
This device ensures that both phases of an electrical circuit are isolated and disconnected at the same time, eliminating the risk of electric shock and damage to connected components.
Related links
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current
- ABB Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
- Eaton Fuse Switch Disconnector 32A Max Current, 32A Fuse Current
