Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 225-5394
- Mfr. Part No.:
- 3NP1133-1BC12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,396.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,396.83 |
*price indicative
- RS Stock No.:
- 225-5394
- Mfr. Part No.:
- 3NP1133-1BC12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Series | 3NP1 | |
| Mechanical Fuse Size | NH00 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Series 3NP1 | ||
Mechanical Fuse Size NH00 | ||
- COO (Country of Origin):
- CZ
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 A. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Height 206.2 mm
Width 105.8 mm
Depth 177.2 mm
Fastening method Busbar
Width 105.8 mm
Depth 177.2 mm
Fastening method Busbar
