Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current

Subtotal (1 unit)*

MYR3,501.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,501.47

*price indicative

RS Stock No.:
143-461
Mfr. Part No.:
3NP1163-1BC12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

630A

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH3 model rated for 630 A, designed for a busbar system with a 60 mm width. It features a flat terminal and electronic fuse monitoring, along with a cover level of 32/70 mm, providing reliable performance and enhanced safety for electrical installations.

Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Overvoltage protection monitoring

Related links