- RS Stock No.:
- 213-1367
- Mfr. Part No.:
- 3NP1133-1CA11
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,445.26
Units | Per Unit |
1 + | MYR1,445.26 |
- RS Stock No.:
- 213-1367
- Mfr. Part No.:
- 3NP1133-1CA11
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SENTRON's fuse switch disconnector has 3-pole configuration with current rating of 160 has cover level of 45 mm with flat terminal type electrical connection. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a Busbar system, even if they need to be accessed on the rear. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards, switches and sockets for safe, efficient electrical infrastructure in buildings and industry.
Operating voltage 690 V AC
Ambient temperature -25 °C to +55 °C
Isolation voltage 1000 V
Mechanical life 2000
Mounting type mounting plate
Ambient temperature -25 °C to +55 °C
Isolation voltage 1000 V
Mechanical life 2000
Mounting type mounting plate
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 160A |
Range | SENTRON |
Series | 3NP1 |
Mechanical Fuse Size | NH000, NH00 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |