Siemens Switch Disconnector, 3 Pole, 80A Max Current, 80A Fuse Current
- RS Stock No.:
- 212-5719
- Mfr. Part No.:
- 3KD2832-0NE10-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR607.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR607.42 |
*price indicative
- RS Stock No.:
- 212-5719
- Mfr. Part No.:
- 3KD2832-0NE10-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 80A | |
| Fuse Current Rating | 80A | |
| Enclosed/Not Enclosed | Enclosed | |
| Range | SENTRON | |
| Series | 3KD | |
| Mechanical Fuse Size | Size 2 | |
| Throw Configuration | Single Throw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 80A | ||
Fuse Current Rating 80A | ||
Enclosed/Not Enclosed Enclosed | ||
Range SENTRON | ||
Series 3KD | ||
Mechanical Fuse Size Size 2 | ||
Throw Configuration Single Throw | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON series 3KD switch disconnector has rated continuous current of 80A. The 3KD switch disconnector are designed for applications with exacting requirements. 3KD switch disconnector are deployed as main control switches, EMERGENCY-STOP switches or maintenance switches in industrial plants, infrastructure and buildings. The series is designed for demanding tasks and also offers the right solution for switching in wind power plants.
It consist three poles
Fixed mounting Device type
Fixed mounting Device type
Related links
- Siemens Switch Disconnector 80A Max Current, 80A Fuse Current
- Siemens Switch Disconnector 80A Max Current
- Eaton Fuse Switch Disconnector 80A Max Current, 80A Fuse Current
- Eaton Fuse Switch Disconnector 80A Max Current, 80A Fuse Current
- Siemens Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current, 11 800A Fuse Current
- Siemens Fuse Switch Disconnector 80A Max Current
- Siemens Fuse Switch Disconnector 80A Max Current, 11 800A Fuse Current
