Eaton Fuse Switch Disconnector, 8 Pole, 80A Max Current, 80A Fuse Current

Subtotal (1 unit)*

MYR1,683.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,683.86

*price indicative

RS Stock No.:
245-835
Mfr. Part No.:
1319905 QM100/6N2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

8

Maximum Current

80A

Fuse Current Rating

80A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton switch-disconnector is engineered for reliable performance in demanding industrial environments. With a robust design, it seamlessly integrates efficiency and safety. The device boasts six poles, accommodating high current loads while ensuring optimal operational stability. Its compact dimensions enable versatile installation options, making it suitable for various applications. Crafted for longevity, it upholds stringent international standards, offering attributes such as easy maintenance and adaptability to dynamic operating conditions. The switch-disconnector is not just a component

it's a reliable partner in your electrical systems, ensuring continuity of service and compliance with safety regulations.

Designed to handle high power demands effortlessly
Offers a comprehensive range of protection against electrical faults
Features an innovative heat dissipation system for enhanced reliability
Compatible with various installation methods to suit diverse operational needs
Elevates safety with a degree of protection rated IP20
Constructed for durability, meeting stringent international quality standards
Allows for user-fitted accessories for tailored configurations
Utilises modern materials to resist corrosion and wear
Maximises operational efficiency through low heat generation
Ideal for applications requiring frequent switching and disconnection

Related links