Schneider Electric Fuse Switch Disconnector, 3 Pole, 63A Max Current
- RS Stock No.:
- 357-344
- Mfr. Part No.:
- LV481901
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,206.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,206.35 |
*price indicative
- RS Stock No.:
- 357-344
- Mfr. Part No.:
- LV481901
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 63A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 63A | ||
Enclosed/Not Enclosed Enclosed | ||
Series FuPacT | ||
- COO (Country of Origin):
- TN
The Schneider Electric Neutral Pole Module is an accessory classified under the separate part category. It functions as a connection accessory and is compatible with the FuPacT FuPacT GS GSB63 and FuPacT FuPacT GS GSD63 switch-disconnector-fuse models. It is designed for external mounting.
Screw terminals for connection
RoHS compliant
Toxic heavy metal free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Siemens Fuse Switch Disconnector 63A Max Current
- Socomec Fuse Switch Disconnector 63A Max Current
- ABB Fuse Switch Disconnector 63A Max Current, 63A Fuse Current

