Schneider Electric Fuse Switch Disconnector, 4 Pole, 63A Max Current
- RS Stock No.:
- 119-568
- Mfr. Part No.:
- LV481404
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,176.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,176.70 |
*price indicative
- RS Stock No.:
- 119-568
- Mfr. Part No.:
- LV481404
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 63A | |
| Series | FuPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 63A | ||
Series FuPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector fuse is a reliable and efficient solution for equipment protection, monitoring and control. With its 4 poles and DIN NH000 fuse type, this product guarantees safety and performance in a variety of applications.
Conventional free air thermal current of 63A ensures optimal power dissipation per fuse
Rated operational voltage of 690V AC allows for versatile usage in different setups
Mechanical durability of 10000 cycles ensures long-lasting performance and reliability
IP20 degree of protection and IK07 degree of protection for safety in various environments
Rated operational voltage of 690V AC allows for versatile usage in different setups
Mechanical durability of 10000 cycles ensures long-lasting performance and reliability
IP20 degree of protection and IK07 degree of protection for safety in various environments
Related links
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- ABB Fuse Switch Disconnector 63A Max Current
- Schneider Electric Fuse Switch Disconnector 1600A Max Current

