Schneider Electric Fuse Switch Disconnector, 3 Pole, 1250A Max Current

Subtotal (1 unit)*

MYR31,911.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR31,911.83

*price indicative

MY - SEBundle - PDP
RS Stock No.:
340-970
Mfr. Part No.:
33446
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

1250A

Enclosed/Not Enclosed

Enclosed

Series

ComPacT NS/NA

COO (Country of Origin):
FR
The Schneider Electric Molded case switch-disconnector with mechanical durability of 6000 cycles and electrical durability of 1000 cycles at 440V AC, 50/60Hz, conforming to IEC 60947-3. Designed for operation in ambient air temperatures ranging from -25 to 70°C.

EU RoHS Directive
Mercury free

Related links